EUR | USD
Favorite

SMLE12EC6TT86 Green LED Indication - Discrete 3V 0603 (1608 Metric)
Price & Procurement
4.678 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09 €
10 0,69100 6,91 €
100 0,51160 51,16 €
500 0,47014 235,07 €
1.000 0,38717 387,17 €
2.000 0,36781 735,62 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,09000 €

Excludes VAT

1,29710 €

Includes VAT

Alternate Package

SMLE12EC6TT86

Datasheet
Digi-Key Part Number 846-SMLE12EC6TT86CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number SMLE12EC6TT86
Copy  
Description LED GREEN CLEAR 0603 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green LED Indication - Discrete 3V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-E1 Series
HTML Datasheet SML-E1 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series EXCELED™
Packaging Cut Tape (CT) 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 85mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 521nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.46mm
Base Part Number SML-E12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0435.500KR

FUSE BOARD MNT 500MA 32VDC 0402

Littelfuse Inc.

0,95000 € Details

2-917337-5

CONN HEADER VERT 2POS 5.08MM

TE Connectivity AMP Connectors

1,11000 € Details

P6SMB39A

TVS DIODE 33.3V 53.9V DO214AA

Littelfuse Inc.

0,37000 € Details

XG4C-4031

CONN HEADER VERT 40POS 2.54MM

Omron Electronics Inc-EMC Div

1,85000 € Details

0501010.WR

FUSE BOARD MOUNT 10A 32VDC 1206

Littelfuse Inc.

0,76000 € Details

EEH-ZA1H101P

CAP ALUM POLY HYB 100UF 50V SMD

Panasonic Electronic Components

2,08000 € Details
Additional Resources
Standard Package 1
Other Names 846-1162-1
846-1162-1-ND
846-SMLE12EC6TT86CT