EUR | USD
Favorite

SML-D12M1WT86 Yellow-Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
194.528 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,09200 0,92 €
100 0,04260 4,26 €
500 0,03926 19,63 €
1.000 0,03076 30,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SML-D12M1WT86TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 192.000 - Immediate
  • Unit Price: 0,03010 €
  • Cut Tape (CT)  : SML-D12M1WT86CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 194.528 - Immediate
  • Unit Price: 0,17000 €

SML-D12M1WT86

Datasheet
Digi-Key Part Number SML-D12M1WT86DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SML-D12M1WT86
Copy  
Description LED YLW/GREEN DIFFUSED 1608 SMD
Copy  
Detailed Description

Yellow-Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SML-D12
Packaging Digi-Reel® 
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 40mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-D12U1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

0,17000 € Details

SML-D12Y1WT86

LED YELLOW DIFFUSED 1608 SMD

Rohm Semiconductor

0,17000 € Details

SML-D12D1WT86

LED ORANGE DIFFUSED 1608 SMD

Rohm Semiconductor

0,17000 € Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

0,31000 € Details

PH1-05-UA

CONN HEADER VERT 5POS 2.54MM

Adam Tech

0,08000 € Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

0,47000 € Details
Additional Resources
Standard Package 1
Other Names SML-D12M1WT86DKR