EUR | USD
Favorite

Price & Procurement
30.465 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,22200 2,22 €
100 0,12740 12,74 €
1.000 0,09971 99,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,42840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1313-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08623 €
  • Cut Tape (CT)  : 511-1313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.465 - Immediate
  • Unit Price: 0,36000 €

SML-512MWT86

Datasheet
Digi-Key Part Number 511-1313-6-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number SML-512MWT86
Copy  
Description LED GREEN DIFFUSED 0603 SMD
Copy  
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-51 Series
HTML Datasheet SML-51 Series
EDA / CAD Models SML-512MWT86 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 40mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608 (0603)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number SML-512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

RUE003N02TL

MOSFET N-CH 20V 300MA EMT3

Rohm Semiconductor

0,37000 € Details

1050170001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

0,68000 € Details

EVQ-PE104K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

0,45000 € Details

NRPN031PAEN-RC

CONN HEADER VERT 3POS 2MM

Sullins Connector Solutions

0,15000 € Details

STX-3000

CONN JACK STEREO 3.5MM SMD R/A

Kycon, Inc.

0,52000 € Details

NRPN021PAEN-RC

CONN HEADER VERT 2POS 2MM

Sullins Connector Solutions

0,12000 € Details
Additional Resources
Standard Package 1
Other Names 511-1313-6