EUR | USD
Favorite

RSB39VTE-17 Clamp Ipp Tvs Diode Surface Mount UMD2
Price & Procurement
3.481 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,24900 2,49 €
100 0,12610 12,61 €
500 0,10286 51,43 €
1.000 0,07632 76,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,42840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RSB39VTE-17TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,06806 €
  • Cut Tape (CT)  : RSB39VTE-17CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.481 - Immediate
  • Unit Price: 0,36000 €

RSB39VTE-17

Datasheet
Digi-Key Part Number RSB39VTE-17DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RSB39VTE-17
Copy  
Description TVS DIODE 30V UMD2
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount UMD2

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 35.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
Base Part Number RSB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SK310A-TP

DIODE SCHOTTKY 100V 3A DO214AC

Micro Commercial Co

0,41000 € Details
Additional Resources
Standard Package 1
Other Names RSB39VTE-17DKR