EUR | USD
Favorite

RSB39VTE-17 Clamp Ipp Tvs Diode Surface Mount UMD2
Price & Procurement
56.031 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,27600 2,76 €
100 0,13080 13,08 €
500 0,10664 53,32 €
1.000 0,07912 79,12 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,42920 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RSB39VTE-17TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,06949 €
  • Digi-Reel®  : RSB39VTE-17DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.031 - Immediate
  • Unit Price: Digi-Reel®

RSB39VTE-17

Datasheet
Digi-Key Part Number RSB39VTE-17CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSB39VTE-17
Copy  
Description TVS DIODE 30V UMD2
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount UMD2

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 35.1V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
Base Part Number RSB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPC1014NTR

SSR RELAY SPST-NO 400MA 0-60V

IXYS Integrated Circuits Division

1,06000 € Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

0,17000 € Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

0,22000 € Details

382811-6

CONN SHUNT 2POS OPEN 2.54MM

TE Connectivity AMP Connectors

0,13600 € Details

1981584-1

CONN RCPT USB2.0 MICRO AB SMD RA

TE Connectivity AMP Connectors

1,45000 € Details

JXD2-0015NL

CONN JACK 1PORT 1000 BASE-T PCB

Pulse Electronics Network

6,45000 € Details
Additional Resources
Standard Package 1
Other Names RSB39VTE-17CT