EUR | USD
Favorite

Price & Procurement
6.286 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,35700 3,57 €
25 0,33400 8,35 €
100 0,24800 24,80 €
500 0,19366 96,83 €
1.000 0,15739 157,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,49980 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : QS6M3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14070 €
  • Cut Tape (CT)  : QS6M3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.286 - Immediate
  • Unit Price: 0,42000 €

QS6M3TR

Digi-Key Part Number QS6M3DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number QS6M3TR
Copy  
Description MOSFET N/P-CH 30V/20V 1.5A TSMT6
Copy  
Detailed Description

Mosfet Array N and P-Channel 30V, 20V 1.5A 1.25W Surface Mount TSMT6 (SC-95)

Copy  
Customer Reference
Documents & Media
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
PCN Design/Specification TSMT Package Updates 24/Dec/2014
EDA / CAD Models QS6M3TR by SnapEDA
QS6M3TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V, 20V
Current - Continuous Drain (Id) @ 25°C 1.5A
Rds On (Max) @ Id, Vgs 230mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 80pF @ 10V
Power - Max 1.25W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSMT6 (SC-95)
Base Part Number *M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMUN2214LT1G

TRANS PREBIAS NPN 50V SOT23-3

ON Semiconductor

0,10000 € Details

S10B-PUDSS-1(LF)(SN)

CONN HEADER R/A 10POS 2MM

JST Sales America Inc.

0,46000 € Details

PTVS5V0S1UR,115

TVS DIODE 5V 9.2V CFP3

Nexperia USA Inc.

0,34000 € Details

MCP79400-I/MS

IC RTC CLK/CALENDAR I2C 8-MSOP

Microchip Technology

0,70000 € Details

FDT439N

MOSFET N-CH 30V 6.3A SOT223-4

ON Semiconductor

0,57000 € Details

AP331AWG-7

IC COMPARATOR SGL DIFF SOT-25

Diodes Incorporated

0,39000 € Details
Additional Resources
Standard Package 1
Other Names QS6M3DKR