EUR | USD
Favorite

PMR18EZPFU8L00 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
55.296 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,38200 3,82 €
25 0,30960 7,74 €
50 0,26900 13,45 €
100 0,22200 22,20 €
250 0,19284 48,21 €
500 0,15694 78,47 €
1.000 0,12448 124,48 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,51000 €

Excludes VAT

0,60690 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM.008ALTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 55.000 - Immediate
  • Unit Price: 0,12197 €
  • Cut Tape (CT)  : RHM.008ALCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.296 - Immediate
  • Unit Price: 0,51000 €

PMR18EZPFU8L00

Datasheet
Digi-Key Part Number RHM.008ALDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number PMR18EZPFU8L00
Copy  
Description RES 0.008 OHM 1% 1W 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models PMR18EZPFU8L00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Digi-Reel® 
Part Status Active
Resistance 8 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM.008ALDKR