EUR | USD
Favorite

LTR18EZPJ331 330 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
42.079 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,09800 0,98 €
100 0,03750 3,75 €
1.000 0,01650 16,50 €
2.500 0,01425 35,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11000 €

Excludes VAT

0,13090 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RHM330ZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01275 €
  • Digi-Reel®  : RHM330ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.079 - Immediate
  • Unit Price: Digi-Reel®

LTR18EZPJ331

Datasheet
Digi-Key Part Number RHM330ZCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number LTR18EZPJ331
Copy  
Description RES SMD 330 OHM 3/4W 1206 WIDE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets LTR Series Datasheet
Other Related Documents LTR Series Part Marking
Product Training Modules Wide Terminal LTR Resistors
Featured Product LTR Series Resistor
HTML Datasheet LTR Series Datasheet
EDA / CAD Models LTR18EZPJ331 by SnapEDA
LTR18EZPJ331 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series LTR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Ratings AEC-Q200
Supplier Device Package 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM330ZCT