EUR | USD
Favorite

EML22T2R Transistor General Purpose NPN 50V 150mA Surface Mount EMT6
Price & Procurement
8.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,30800 3,08 €
25 0,27760 6,94 €
100 0,14630 14,63 €
250 0,14480 36,20 €
500 0,12966 64,83 €
1.000 0,10089 100,89 €
2.500 0,09232 230,80 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EML22T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08828 €
  • Digi-Reel®  : EML22T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®

EML22T2R

Datasheet
Digi-Key Part Number EML22T2RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EML22T2R
Copy  
Description DEVELOPED SMALL PACKAGE COMPLEX
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Transistor General Purpose NPN 50V 150mA Surface Mount EMT6

Copy  
Documents & Media
Datasheets EML22 & UML23N Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN
Applications General Purpose
Voltage - Rated 50V
Current Rating (Amps) 150mA
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package EMT6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names EML22T2RCT