EUR | USD
Favorite

DTC114ECAHZGT116 Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 100mA 250MHz 350mW Surface Mount SST3
Price & Procurement
9.910 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,09100 0,91 €
25 0,08760 2,19 €
100 0,04930 4,93 €
500 0,03874 19,37 €
1.000 0,02690 26,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15470 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DTC114ECAHZGT116TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,02350 €
  • Digi-Reel®  : DTC114ECAHZGT116DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.910 - Immediate
  • Unit Price: Digi-Reel®

DTC114ECAHZGT116

Datasheet
Digi-Key Part Number DTC114ECAHZGT116CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number DTC114ECAHZGT116
Copy  
Description NPN 100MA 50V DIGITAL TRANSISTOR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 100mA 250MHz 350mW Surface Mount SST3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type NPN - Pre-Biased + Diode
Current - Collector (Ic) (Max) 100mA
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 350mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SST3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TRS3232EQPWRQ1

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

1,50000 € Details

LTST-C191TGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

0,43000 € Details

10029449-111RLF

CONN RCPT 1.4 HDMI 19POS SMD R/A

Amphenol ICC (FCI)

0,84000 € Details

EXB-38V330JV

RES ARRAY 4 RES 33 OHM 1206

Panasonic Electronic Components

0,08000 € Details

DTA114EKAT146

TRANS PREBIAS PNP 200MW SMT3

Rohm Semiconductor

0,15000 € Details

TLV70033QDDCRQ1

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

0,47000 € Details
Additional Resources
Standard Package 1
Other Names DTC114ECAHZGT116CT