EUR | USD
Favorite

Price & Procurement
6.319 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,74000 €3,74
10 3,36000 €33,60
25 3,17600 €79,40
100 2,75250 €275,25
250 2,61132 €652,83
500 2,34314 €1.171,57
1.000 1,99745 €1.997,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,74000

Excludes VAT

€4,45060

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD9G341AEFJ-LBE2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,99745 €
  • Cut Tape (CT)  : BD9G341AEFJ-LBE2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.319 - Immediate
  • Unit Price: 3,74000 €

BD9G341AEFJ-LBE2

Datasheet
Digi-Key Part Number BD9G341AEFJ-LBE2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD9G341AEFJ-LBE2
Copy  
Description IC REG BUCK ADJ 3A 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 12V
Voltage - Input (Max) 76V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 76V
Current - Output 3A
Frequency - Switching 50kHz ~ 750kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD9G341
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPM3632CGQV-P

IC REG BUCK ADJUSTABLE 3A 20QFN

Monolithic Power Systems Inc.

2,79000 € Details

RB095BGE-90TL

SCHOTTKY BARRIER DIODE

Rohm Semiconductor

0,79000 € Details

BD9G341AEFJ-E2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

3,18000 € Details

BD9E303EFJ-LBE2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

2,49000 € Details

BD9G500EFJ-LAE2

7V TO 76V INPUT, 5A INTEGRATED H

Rohm Semiconductor

4,72000 € Details

MAX1720EUTG

IC REG CHARG PUMP INV 50MA 6TSOP

ON Semiconductor

0,66000 € Details
Additional Resources
Standard Package 1
Other Names BD9G341AEFJ-LBE2DKR