Price & Procurement
391 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 €1,36
10 1,21200 €12,12
25 1,15040 €28,76
100 0,94520 €94,52
250 0,88348 €220,87
500 0,78074 €390,37
1.000 0,61638 €616,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,36000

Excludes VAT

€1,61840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BD4269FJ-CE2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: €0,58149
  • Digi-Reel®  : BD4269FJ-CE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: Digi-Reel®

BD4269FJ-CE2

Datasheet
Digi-Key Part Number BD4269FJ-CE2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD4269FJ-CE2
Copy  
Description IC REG LIN POS ADJ 200MA 8-SOP-J
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOP-J

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 4.9V
Voltage - Output (Max) 5.1V
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 70µA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Base Part Number BD4269
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM311PW

IC DIFF COMPARATOR STROBE 8TSSOP

Texas Instruments

€0,54000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

€4,32000 Details

EPC2029

GANFET N-CH 80V 48A DIE

EPC

€5,68000 Details

MAX6104EUR+T

IC VREF SERIES 0.4% SOT23-3

Maxim Integrated

€1,31000 Details

RS3-2405DZ/H3

DC DC CONVERTER +/-5V 3W

Recom Power

€23,16000 Details

LM7372MRX/NOPB

IC OPAMP VFB 2 CIRCUIT 8SOPWRPAD

Texas Instruments

€5,56000 Details
Additional Resources
Standard Package 1
Other Names BD4269FJ-CE2CT