EUR | USD

Price & Procurement
4,696 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 €0,69
10 0,60800 €6,08
25 0,57160 €14,29
100 0,46640 €46,64
250 0,43316 €108,29
500 0,36868 €184,34
1.000 0,29494 €294,94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,69000

Excludes VAT

€0,82110

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : BD33GC0WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: €0.26728
  • Digi-Reel®  : BD33GC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,696 - Immediate
  • Unit Price: Digi-Reel®

BD33GC0WEFJ-E2

Datasheet
Digi-Key Part Number BD33GC0WEFJ-E2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD33GC0WEFJ-E2
Copy  
Description IC REG LINEAR 3.3V 1A 8HTSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J

Copy  
Customer Reference
Documents & Media
Datasheets BD15GC0WEFJ
HTSOP-J8 Taping Spec
Other Related Documents BD33GC0WEFJ-E2 Reliability Test
BD33GC0WEFJ-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD33GC0WEFJ-E2 Whisker Info
Design Resources Development Tool Selector
HTML Datasheet BDxxGC0WEFJ Datasheet
HTSOP-J8 Taping Spec
EDA / CAD Models BD33GC0WEFJ-E2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.92V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 0.6mA
Current - Supply (Max) 900µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD33GC0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BD50GC0WEFJ-E2

IC REG LINEAR 5V 1A 8HTSOP

Rohm Semiconductor

€0.69000 Details

AZ1117CH-1.8TRG1

IC REG LINEAR 1.8V 1A SOT223

Diodes Incorporated

€0.38000 Details

LDL212D33R

IC REG LINEAR 3.3V 1.2A 8SO

STMicroelectronics

€0.48000 Details

XC6220B331MR-G

IC REG LINEAR 3.3V 1A SOT25

Torex Semiconductor Ltd

€0.81000 Details

AZ1117IH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

€0.32000 Details
Additional Resources
Standard Package 1
Other Names BD33GC0WEFJ-E2CT