EUR | USD
Favorite

CSRL3-0R01F8 10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element
Price & Procurement
12.918 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,34700 3,47 €
25 0,27040 6,76 €
50 0,22880 11,44 €
100 0,18020 18,02 €
250 0,15248 38,12 €
500 0,12476 62,38 €
1.000 0,09703 97,03 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 696-1838-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09426 €
  • Digi-Reel®  : 696-1838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.918 - Immediate
  • Unit Price: Digi-Reel®

CSRL3-0R01F8

Datasheet
Digi-Key Part Number 696-1838-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSRL3-0R01F8
Copy  
Description RES 0.01 OHM 1% 3W 2512
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense, Non-Inductive Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets CSRL Series Datasheet
Featured Product CSRL Series Current Sensors
Product Attributes
Type Description Select All
Categories
Manufacturer Riedon
Series CSRL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 696-1838-1