EUR | USD

PS2501L-1-F3-H-A Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
In Stock: 1,102
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,35800 €3,58
100 0,23710 €23,71
1.000 0,18306 €183,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64260

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 559-1075-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: €0.18417

PS2501L-1-F3-H-A

Datasheet
Digi-Key Part Number 559-1075-1-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number PS2501L-1-F3-H-A
Copy  
Description OPTOISOLATOR 5KV TRANS 4SMD
Copy  
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets PS2501-(1, 4), PS2501L-(1, 4)
PCN Assembly/Origin Mult Dev Wafer Fab Chg 21/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series NEPOC
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 160% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.17V
Current - DC Forward (If) (Max) 80mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
Base Part Number PS2501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2N7002KT1G

MOSFET N-CH 60V 320MA SOT23-3

ON Semiconductor

€0.18000 Details

PS2501L-1-A

OPTOISOLATOR 5KV TRANS 4SMD

Renesas Electronics America Inc

€0.68000 Details

PC81710NIP1B

OPTOISOLATOR 5KV TRANS 4SMD

SHARP/Socle Technology

€0.98000 Details

PS2501L-1-H-A

OPTOISOLATOR 5KV TRANS 4SMD

Renesas Electronics America Inc

€0.68000 Details

ABM9-16.000MHZ-10-D-1U-T

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

€0.85000 Details

AOD2544

MOSFET N-CH 150V 6.5A/23A TO252

Alpha & Omega Semiconductor Inc.

€1.03000 Details
Additional Resources
Standard Package 1
Other Names 559-1075-1