EUR | USD
Favorite

83054AGILF Clock Multiplexer IC 4:1 250MHz 16-TSSOP (0.173", 4.40mm Width)
In Stock: 1.006
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,89000 4,89 €
10 4,39300 43,93 €
25 4,15320 103,83 €
100 3,59930 359,93 €
250 3,41472 853,68 €
500 3,06402 1.532,01 €
1.000 2,58411 2.584,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
4,89000 €

Excludes VAT

5,67240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 83054AGILFT-ND
  • Minimum Quantity: 2.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 2,45490 €

83054AGILF

Datasheet
Digi-Key Part Number 800-1107-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 83054AGILF
Copy  
Description IC CLK MULTPX 4:1 250MHZ 16TSSOP
Copy  
Detailed Description

Clock Multiplexer IC 4:1 250MHz 16-TSSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets ICS83054I
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
PCN Obsolescence/ EOL Mult Dev EOL 12/Jun/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Tube 
Part Status Last Time Buy
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 4:1
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICS83054
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LSF0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

1,03000 € Details

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

0,15000 € Details

853S057AGILF

IC CLK MULTIPLX 4:1 3GHZ 20TSSOP

Renesas Electronics America Inc.

6,87000 € Details

854S057BGILF

IC CLK MULTIPLX 4:1 2GHZ 20TSSOP

Renesas Electronics America Inc.

10,68000 € Details

LTC6902IMS#TRPBF

IC OSC SILICON PROG 10MSOP

Linear Technology/Analog Devices

6,19000 € Details

83054AGI-01LF

IC CLK MULTPX 2:4 250MHZ 16TSSOP

Renesas Electronics America Inc.

4,11844 € Details
Additional Resources
Standard Package 96
Other Names 800-1107
800-1107-5
800-1107-ND
ICS83054AGILF