EUR | USD
Favorite

Price & Procurement
644 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 €5,81
5 5,62400 €28,12
10 5,36800 €53,68
25 5,20240 €130,06
50 5,12800 €256,40
100 4,98740 €498,74
250 4,97220 €1.243,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,81000

Excludes VAT

€6,91390

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 945-3256-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,97220 €
  • Cut Tape (CT)  : 945-3256-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: 5,81000 €

RPM5.0-6.0

Datasheet
Digi-Key Part Number 945-3256-6-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number RPM5.0-6.0
Copy  
Description DC DC CONVERTER 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 4V - 15V Input

Copy  
Customer Reference
Documents & Media
Datasheets RPM-6.0 Datasheet
Product Training Modules R-78 Series: Modular Switching Regulators
Featured Product RPM Series DC/DC Converters
EDA / CAD Models RPM5.0-6.0 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE RPM-6.0
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 15V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 99%
Mounting Type Surface Mount
Package / Case 25-BLGA Module
Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

RPM5.0-6.0-EVM-1

RPM5.0-6.0 EVALUATION MODULE

Recom Power

34,52000 € Details
You May Also Be Interested In

742792510

FERRITE BEAD 70 OHM 1812 1LN

Würth Elektronik

0,22000 € Details

7427932

FERRITE BEAD 98 OHM 2SMD 1LN

Würth Elektronik

0,52000 € Details

RPM3.3-6.0

DC DC CONVERTER 3.3V

Recom Power

5,81000 € Details

RMS1R102M7QES

SWITCH ROCKER SPDT 3A 120V

TE Connectivity ALCOSWITCH Switches

3,42000 € Details

LMZM23600SILT

DC DC CONVERTER 1.2-15V

Texas Instruments

4,47000 € Details

RPM5.0-3.0

DC DC CONVERTER 5V

Recom Power

4,40000 € Details
Additional Resources
Standard Package 1
Other Names 945-3256-6