EUR | USD
Favorite

ROF-78E3.3-0.5SMD-R Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 5V - 36V Input
Price & Procurement
5.447 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 3,21 €
5 3,16200 15,81 €
10 3,11700 31,17 €
25 3,02520 75,63 €
50 2,93340 146,67 €
100 2,84180 284,18 €
250 2,75020 687,55 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 945-1689-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,52888 €
  • Cut Tape (CT)  : 945-1689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.447 - Immediate
  • Unit Price: 3,25000 €

ROF-78E3.3-0.5SMD-R

Datasheet
Digi-Key Part Number 945-1689-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ROF-78E3.3-0.5SMD-R
Copy  
Description DC DC CONVERTER 3.3V 500MA
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 5V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE ROF-78E (E-Series)
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 84%
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ROF-78E5.0-0.5SMD-R

DC DC CONVERTER 5V 500MA

Recom Power

3,12000 € Details

VXO7803-500-M-TR

DC-DC NON-ISOLATED, 0.5 A, 4.75~

CUI Inc.

2,71000 € Details

BR301

DC DC CONVERTER 3.3V 3W

Sanken

3,18000 € Details

SN65HVD72DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

2,37000 € Details

APT2012LSECK/J3-PRV

LED RED CLEAR 2SMD

Kingbright

0,62000 € Details

MBRS2040LT3G

DIODE SCHOTTKY 40V 2A SMB

ON Semiconductor

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 945-1689-6