Price & Procurement
141 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 23,07000 €23,07
5 22,89400 €114,47
10 22,71700 €227,17
25 22,36200 €559,05
50 21,29720 €1.064,86
100 19,52250 €1.952,25
250 19,16756 €4.791,89
440 18,93091 €8.329,60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€23,07000

Excludes VAT

€27,45330

Includes VAT

REC5-1215SRW/H6/A

Datasheet
Digi-Key Part Number 945-1876-5-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number REC5-1215SRW/H6/A
Copy  
Description DC DC CONVERTER 15V 5W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 340mA 9V - 18V Input

Copy  
Customer Reference
Documents & Media
Datasheets REC5 Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
EDA / CAD Models REC5-1215SRW/H6/A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5 (5W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 340mA
Power (Watts) 5W
Voltage - Isolation 6kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 86%
Mounting Type Through Hole
Package / Case 24-DIP Module, 8 Leads
Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Part Number REC5-1215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 15
Other Names 10003420
945-1876-5
REC5-1215SRW/H6/A-ND
REC51215SRW/H6/A
REC51215SRWH6A