EUR | USD
Favorite

Price & Procurement
755 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,64000 €10,64
5 10,56000 €52,80
10 10,47900 €104,79
25 10,31760 €257,94
50 9,99500 €499,75
100 9,02770 €902,77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,64000

Excludes VAT

€12,66160

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 945-1026-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 8,86644 €
  • Cut Tape (CT)  : 945-1026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
  • Unit Price: 10,64000 €
  • Tube  : 945-3320-ND
  • Minimum Quantity: 1
  • Quantity Available: 39 - Immediate
  • Unit Price: 9,79000 €

R2S-2405-R

Datasheet
Digi-Key Part Number 945-1026-6-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R2S-2405-R
Copy  
Description DC DC CONVERTER 5V 2W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input

Copy  
Customer Reference
Documents & Media
Datasheets R2S-R2D Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Featured Product RxS/RxD SMD Miniature DC/DC Converters
HTML Datasheet R2S-R2D Series Datasheet
EDA / CAD Models R2S-2405-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R2S (2W)
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

IL 485WE

DGT ISO 2.5KV RS422/RS485 16SOIC

NVE Corp/Isolation Products

12,46000 € Details

SN65HVD11QDR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

3,01000 € Details

TL431QDBVR

IC VREF SHUNT ADJ 2.2% SOT23-5

Texas Instruments

0,36000 € Details

PGB1010603MR

TVS DIODE 24V 150V 0603

Littelfuse Inc.

0,55000 € Details

NC7WZ126K8X

IC BUFFER NON-INVERT 5.5V US8

ON Semiconductor

0,46000 € Details
Additional Resources
Standard Package 1
Other Names 945-1026-6