EUR | USD

In Stock: 450
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
25 9,61560 €240,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,61560

Excludes VAT

€11,44256

Includes VAT

R15P15S/R8

Datasheet
Digi-Key Part Number 1486-R15P15S/R8-CHP
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number R15P15S/R8
Copy  
Description DC DC CONVERTER 15V 1W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets RxxPxx/R Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
HTML Datasheet RxxPxx/R Series Datasheet
EDA / CAD Models R15P15S/R8 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RxxPxx/R (1W)
Packaging Tube 
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 66mA
Power (Watts) 1W
Voltage - Isolation 8kV
Applications ITE (Commercial), Medical
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Base Part Number R15P15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1840035

TERM BLOCK HDR 1POS R/A

Phoenix Contact

0,44000 € Details

R15P15S/R8

DC DC CONVERTER 15V 1W

Recom Power

17,61000 € Details
Additional Resources
Standard Package 25
Other Names 1486-R15P15S/R8