EUR | USD
Favorite

AS-12.000-18-SMD-TR 12MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US
Price & Procurement
3.109 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,16100 €1,61
50 0,14540 €7,27
100 0,12920 €12,92
500 0,12278 €61,39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package

AS-12.000-18-SMD-TR

Datasheet
Digi-Key Part Number 2151-AS-12.000-18-SMD-TRCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number AS-12.000-18-SMD-TR
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets AS-SMD Series Datasheet
Environmental Information RoHS3 Cert AS-SMD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series AS-SMD
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSS16UTR

SCHOTTKY 60V SOD-123FL

SMC Diode Solutions

0,14000 € Details

G5LE-1A4 DC24

RELAY GEN PURPOSE SPST 10A 24V

Omron Electronics Inc-EMC Div

1,17000 € Details

LM4040DYM3-4.1-TR

IC VREF SHUNT 1% SOT23-3

Microchip Technology

0,24000 € Details

ADUM3160BRWZ

DGT ISOL 2500VRMS 2CH USB 16SOIC

Analog Devices Inc.

6,55000 € Details

0ZCH0075FF2G

PTC RESET FUSE 8V 750MA 1210

Bel Fuse Inc.

0,09000 € Details

AZV321KSTR-G1

IC OPAMP GP 1 CIRCUIT SC70-5

Diodes Incorporated

0,36000 € Details
Additional Resources
Standard Package 1
Other Names 2151-AS-12.000-18-SMD-TRCT