EUR | USD
Favorite

Photo Not Available
3.13001.0100000 Pushbutton Hall Effect Switch 16mA 5.25V
Non-Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
25 9,97320 249,33 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
9,97320 €

Excludes VAT

11,86811 €

Includes VAT

3.13001.0100000

Digi-Key Part Number 3.13001.0100000-ND
Copy  
Manufacturer

RAFI USA

Copy  
Manufacturer Part Number 3.13001.0100000
Copy  
Description RS 76 C FULL-TRAVEL KEY SWITCH
Copy  
Detailed Description

Pushbutton Hall Effect Switch 16mA 5.25V

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAFI USA
Series RS76
Packaging Bulk 
Part Status Active
Circuit Single
Switch Function Off-Mom
Supply Voltage 4.75 ~ 5.25VDC
Supply Current 5mA - Max
Voltage - Output (Max) 5,25V
Current - Output (Max) 16mA
Actuator Type Plunger for Cap
Actuator Color -
Ingress Protection IP40
Termination Style PC Pin
Mounting Type Through Hole
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 25
Other Names 3130010100000