EUR | USD

QBLP679-RK (HIGH BRIGHT) Red 625nm LED Indication - Discrete 2V 6-SMD, J-Lead
Price & Procurement
8,170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,48300 €4,83
100 0,31610 €31,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88060

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1133-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: €0.24953
  • Digi-Reel®  : 1516-1133-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,170 - Immediate
  • Unit Price: Digi-Reel®

QBLP679-RK (HIGH BRIGHT)

Datasheet
Digi-Key Part Number 1516-1133-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP679-RK (HIGH BRIGHT)
Copy  
Description LED RED 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2V 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets QBLP679-RK (HIGH BRIGHT)
Environmental Information RoHS 2 Declaration of Conformity
Mfg CAD Models QBLP679X-XXX.zip(.igs,.stp)
PCN Design/Specification QBLP679-RK Brightness Chg 26/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 1800mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2V
Current - Test 60mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.60mm
Base Part Number QBLP679
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QBLP679E-IGK

LED GREEN 6PLCC SMD

QT Brightek (QTB)

€0.74000 Details

QBLP679E-IBK

LED BLUE 6PLCC SMD

QT Brightek (QTB)

€0.84000 Details
Additional Resources
Standard Package 1
Other Names 1516-1133-1