QBLP674-IB Blue 470nm LED Indication - Discrete 3.1V 2-SMD, Flat Lead
Price & Procurement
2.050 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 €0,37
10 0,24300 €2,43
100 0,16220 €16,22
500 0,11216 €56,08
1.000 0,09347 €93,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,37000

Excludes VAT

€0,44030

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1112-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: €0,08413
  • Digi-Reel®  : 1516-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.050 - Immediate
  • Unit Price: Digi-Reel®

QBLP674-IB

Datasheet
Digi-Key Part Number 1516-1112-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP674-IB
Copy  
Description LED BLUE 2PLCC SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.1V 2-SMD, Flat Lead

Copy  
Customer Reference
Documents & Media
Datasheets QBLP674-xx Series
Environmental Information RoHS 2 Declaration of Conformity
Mfg CAD Models QBLP674.zip(.igs,.stp)
HTML Datasheet QBLP674-xx Series
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP674-XX
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 210mcd
Lens Style Oval with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package 2-PLCC
Size / Dimension 2.80mm L x 1.40mm W
Height (Max) 0.85mm
Base Part Number QBLP674
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1516-1112-1