EUR | USD
Favorite

QBLP655R-IW-2897 White LED Indication - Discrete 3.1V 1205 (3212 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 €0,32
10 0,19600 €1,96
100 0,11250 €11,25
1.000 0,10273 €102,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,32000

Excludes VAT

€0,38080

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1516-1368-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,08556 €
  • Digi-Reel®  : 1516-1368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

QBLP655R-IW-2897

Datasheet
Digi-Key Part Number 1516-1368-1-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP655R-IW-2897
Copy  
Description 1205 CHIP LED REVERSE MOUNT INGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 1205 (3212 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets QBLP655R-IW-2897
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP655R
Packaging Cut Tape (CT) 
Part Status Active
Color White
Configuration -
Lens Color -
Lens Transparency -
Millicandela Rating 370mcd
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 1205 (3212 Metric)
Supplier Device Package 1205
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S124BRUW

LED WHITE CLEAR 1204 SMD

Inolux

0,41000 € Details

LW P473-Q2S1-FKPL-1-Z

LED WHITE DIFFUSED SMD

OSRAM Opto Semiconductors Inc.

0,64000 € Details

LW P4SG-V2AB-JKPL-1-ZI

LED COOL WHITE DIFF SMD BOTTOM

OSRAM Opto Semiconductors Inc.

0,60000 € Details

23-11/T7D-CQ2R2QY/2A

LED WHITE DIFFUSED 2SMD

Everlight Electronics Co Ltd

0,55000 € Details

AP63205WU-7

IC REG BUCK 5V 2A TSOT26

Diodes Incorporated

0,71000 € Details

AP63203WU-7

IC REG BUCK 3.3V 2A TSOT26

Diodes Incorporated

0,71000 € Details
Additional Resources
Standard Package 1
Other Names 1516-1368-1