EUR | USD
Favorite

Price & Procurement
1.411 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07 €
10 1,65800 16,58 €
25 1,34640 33,66 €
50 1,31220 65,61 €
100 1,27750 127,75 €
250 1,24296 310,74 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1529-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 1,12056 €
  • Cut Tape (CT)  : 553-1529-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 961 - Immediate
  • Unit Price: 2,07000 €
  • Tray  : 553-2915-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.823 - Immediate
  • Unit Price: 1,77000 €

PA1005.100NLT

Datasheet
Digi-Key Part Number 553-1529-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA1005.100NLT
Copy  
Description CURR SENSE XFMR 1:100 20A SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20A 1:100 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 5.5Ohm Secondary 2mH Surface Mount

Copy  
Documents & Media
Datasheets PA1005.zzzNL Series Datasheet
Featured Product Component Solutions for BMS
PCN Design/Specification ACME P47 19/Jan/2018
HTML Datasheet PA1005.zzzNL Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series PA1005.XXXNL
Packaging Digi-Reel® 
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating (Amps) 20A
Inductance 2mH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:100
Current Ratio -
DC Resistance (DCR) 0.75mOhm Primary, 5.5Ohm Secondary
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.284" L x 0.330" W (7.21mm x 8.38mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight 0.014 oz (0.4 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P8208NLT

CURR SENSE XFMR 1:100 SMD

Pulse Electronics Power

2,64000 € Details

53100C

CURR SENSE XFMR 1:100 10A SMD

Murata Power Solutions Inc.

1,60000 € Details

IPB107N20N3GATMA1

MOSFET N-CH 200V 88A TO263-3

Infineon Technologies

5,77000 € Details

FIS115NL

CURR SENSE XFMR 1:100 25A T/H

Pulse Electronics Power

1,86000 € Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

0,38000 € Details

CT3151SP-0

CONN BANANA JACK SOLDER BLACK

Cal Test Electronics

1,87000 € Details
Additional Resources
Standard Package 1
Other Names 553-1529-6