Price & Procurement
5.024 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 €2,66
10 2,45700 €24,57
25 2,25240 €56,31
50 1,92480 €96,24
100 1,72000 €172,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,66000

Excludes VAT

€3,16540

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 553-1767-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 4.800 - Immediate
  • Unit Price: €1,72005
  • Digi-Reel®  : 553-1767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.024 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1640-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.607 - Immediate
  • Unit Price: €2,46000

P0422NLT

Datasheet
Digi-Key Part Number 553-1767-1-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number P0422NLT
Copy  
Description CMC 4.7A 2LN SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 4.7A DCR 40mOhm

Copy  
Customer Reference
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
HTML Datasheet SMT Chokes 1.22A-14.0A
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 4.7A
DC Resistance (DCR) (Max) 40mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max) 0.390" (9.91mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P0422NL

CMC 4.7A 2LN SMD

Pulse Electronics Power

€2,46000 Details

BCP56-16T1G

TRANS NPN 80V 1A SOT223

onsemi

€0,36000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

€2,00000 Details

0039303045

CONN HEADER R/A 4POS 4.2MM

Molex

€1,05000 Details

PDZ10B,115

DIODE ZENER 10V 400MW SOD323

Nexperia USA Inc.

€0,15000 Details

0ZCF0075AF2C

PTC RESET FUSE 60V 750MA 2920

Bel Fuse Inc.

€0,20000 Details
Additional Resources
Standard Package 1
Other Names 553-1767-1