PE42850B-X RF Switch IC SP5T 1GHz 50Ohm 32-QFN (5x5)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 20,91000 €20,91
10 19,28300 €192,83
25 18,41680 €460,42
100 16,46680 €1.646,68
250 16,25016 €4.062,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€20,91000

Excludes VAT

€24,88290

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1046-1168-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: €16,25018
  • Digi-Reel®  : 1046-1168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PE42850B-X

Datasheet
Digi-Key Part Number 1046-1168-1-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE42850B-X
Copy  
Description IC RF SWITCH SP5T 1GHZ 32QFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Switch IC SP5T 1GHz 50Ohm 32-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets PE42850 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, HaRP™
Packaging Cut Tape (CT) 
Part Status Active
RF Type -
Topology -
Circuit SP5T
Frequency Range 30MHz ~ 1GHz
Isolation 30dB (min)
Insertion Loss 0.8dB
Test Frequency 1GHz
P1dB -
IIP3 42dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number PE42850
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PE42820B-X

IC RF SWITCH SPDT 2.7GHZ 32QFN

pSemi

€22,74000 Details

LTC5507ES6#TRMPBF

IC RF DETECT 100KHZ-1GHZ TSOT23

Analog Devices Inc.

€3,78000 Details

PE42422MLAA-Z

IC RF SWITCH SPDT 6GHZ 12QFN

pSemi

€1,13000 Details

ADP7156ACPZ-3.3-R7

IC REG LINEAR 3.3V 1.2A 10LFCSP

Analog Devices Inc.

€6,11000 Details

ADP7182AUJZ-5.0-R7

IC REG LINEAR -5V 200MA 5TSOT

Analog Devices Inc.

€3,36000 Details
Additional Resources
Standard Package 1
Other Names 1046-1168-1