EUR | USD
Favorite

PE42521C-Z RF Switch IC General Purpose SPDT 13GHz 50Ohm 16-QFN (3x3)
Price & Procurement
9.195 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30 €
101 5,73158 578,89 €
1.000 5,20978 5.209,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
6,30000 €

Excludes VAT

7,49700 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1046-1088-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 5,20979 €
  • Digi-Reel®  : 1046-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.195 - Immediate
  • Unit Price: Digi-Reel®

PE42521C-Z

Datasheet
Digi-Key Part Number 1046-1088-1-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE42521C-Z
Copy  
Description IC RF SWITCH SPDT 13GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 13GHz 50Ohm 16-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets PE42521
Design Resources Development Tool Selector
EDA / CAD Models PE42521C-Z by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, HaRP™
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Topology Absorptive
Circuit SPDT
Frequency Range 9kHz ~ 13GHz
Isolation 17dB
Insertion Loss 1.85dB
Test Frequency 13GHz
P1dB -
IIP3 65dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PE43711B-Z

RF ATTENUATOR 31.5DB 50OHM 24QFN

pSemi

6,07000 € Details

PE42553B-Z

IC RF SWITCH SPDT 8GHZ 16QFN

pSemi

8,05000 € Details

HMC425ALP3E

RF ATTENUATOR 31.5DB 16VFQFN

Analog Devices Inc.

22,00000 € Details

PAT1220-C-6DB-T5

RF ATTENUATOR 6DB 50OHM 0805

Susumu

0,27000 € Details

SKY13322-375LF

IC RF SWITCH SP4T 6GHZ 10MLPD

Skyworks Solutions Inc.

1,46000 € Details

MMZ1005A222ET000

FERRITE BEAD 2.2 KOHM 0402 1LN

TDK Corporation

0,15000 € Details
Additional Resources
Standard Package 1
Other Names 1046-1088-1