EUR | USD
Favorite

Price & Procurement
9.690 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86 €
101 0,81743 82,56 €
1.000 0,78105 781,05 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1046-1010-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.690 - Immediate
  • Unit Price: 0,79258 €
  • Digi-Reel®  : 1046-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.690 - Immediate
  • Unit Price: Digi-Reel®

4257-52

Datasheet
Digi-Key Part Number 1046-1010-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4257-52
Copy  
Description IC RF SWITCH SPDT 3GHZ 20QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 3GHz 50Ohm 20-QFN (4x4)

Copy  
Documents & Media
Datasheets PE4257
Product Selection Guide
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Topology Absorptive
Circuit SPDT
Frequency Range DC ~ 3GHz
Isolation 44dB
Insertion Loss 1.2dB
Test Frequency 3GHz
P1dB 31dBm
IIP3 55dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE42440MLBB-Z

IC RF SWITCH SP4T 3GHZ 16QFN

pSemi

1,11000 € Details

4257-00

KIT EVAL FOR 4257 RF SWITCH

pSemi

87,55000 € Details

PE43711B-Z

RF ATTENUATOR 31.5DB 50OHM 24QFN

pSemi

6,76000 € Details

PE4251MLI-Z

IC RF SWITCH SPDT 3GHZ 8MSOP

pSemi

1,07000 € Details

PE42441C-Z

IC RF SWITCH SP4T 8GHZ 32LGA

pSemi

6,83000 € Details

4239-52

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

0,97000 € Details
Additional Resources
Standard Package 1
Other Names 1046-1010-1