Price & Procurement
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 78,34000 €78,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€78,34000

Excludes VAT

€93,22461

Includes VAT

PIS-0531

Datasheet
Digi-Key Part Number 1910-1002-ND
Copy  
Manufacturer

Pi Supply

Copy  
Manufacturer Part Number PIS-0531
Copy  
Description ASUS TINKER BOARD RK3288
Copy  
Detailed Description

RK3288 ASUS Tinker Board - ARM® Cortex®-A17 MPU Embedded Evaluation Board

Copy  
Customer Reference
Documents & Media
Datasheets PIS-0531
HTML Datasheet PIS-0531
Product Attributes
Type Description Select All
Categories
Manufacturer Pi Supply
Series -
Packaging Bulk 
Part Status Active
Board Type Single Board Computers (SBC)
Type MPU
Core Processor ARM® Cortex®-A17
Operating System -
Platform ASUS Tinker Board
Utilized IC / Part RK3288
Mounting Type Fixed
Contents Board(s)
Interconnect System Raspberry Pi HAT (40 pin)
Suggested Programming Environment -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

102110237

ROC-RK3308-CC QUAD-CORE 64-BIT A

Seeed Technology Co., Ltd

€35,49521 Details

RASPBERRY PI 4 MODEL B 8G

RASPBERRY PI 4 MODEL B 8GB SDRAM

Raspberry Pi

€63,59000 Details

RASPBERRY PI 3 A+

RASPBERRY PI 3 MOD A+ BCM2837B0

Raspberry Pi

€21,20000 Details

RASPBERRY PI 4B/4GB

RASPBERRY PI 4 MODEL B 4GB SDRAM

Raspberry Pi

€46,63000 Details

SC0915

RASPBERRY PI PICO RP2040 BOARD

Raspberry Pi

€3,39000 Details

8997466

RASPBERRY PI 7" TOUCH SCREEN LCD

Raspberry Pi

€50,87000 Details
Additional Resources
Standard Package 1
Other Names 1910-1002
4712900552874
90MB0QY1-M0EAY0