EUR | USD
Favorite

Photo Not Available
1714899 68 Position Receptacle Connector Surface Mount
Price & Procurement
559 In Stock
Can ship immediately Factory Stock : 280
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,14000 14,14 €
10 12,85900 128,59 €
100 10,93080 1.093,08 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-18523-2-ND
  • Minimum Quantity: 280
  • Quantity Available: 280 - Immediate
    280 - Factory Stock 
  • Unit Price: 9,14082 €
  • Digi-Reel®  : 277-18523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
    280 - Factory Stock 
  • Unit Price: Digi-Reel®

1714899

Datasheet
Digi-Key Part Number 277-18523-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1714899
Copy  
Description CONN RECEPTACLE 1.27MM 68POS SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

68 Position Receptacle Connector Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON FP
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 68
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 8mm, 9.5mm
Ingress Protection -
Features Board Guide, Solder Retention
Current Rating (Amps) 1.4A
Voltage Rating 500V
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

1714921

CONN HEADER 1.27MM 68POS SMD RA

Phoenix Contact

12,49000 € Details

1714944

CONN HEADER 1.27MM 68POS SMD

Phoenix Contact

11,82000 € Details

1714932

CONN HEADER 1.27MM 68POS SMD

Phoenix Contact

12,03000 € Details

1714921

CONN HEADER 1.27MM 68POS SMD RA

Phoenix Contact

Digi-Reel® Details

1714921

CONN HEADER 1.27MM 68POS SMD RA

Phoenix Contact

7,48221 € Details

1714944

CONN HEADER 1.27MM 68POS SMD

Phoenix Contact

7,57218 € Details
You May Also Be Interested In

1714921

CONN HEADER 1.27MM 68POS SMD RA

Phoenix Contact

12,49000 € Details
Additional Resources
Standard Package 1
Other Names 277-18523-1