Add To Favorites
Photo Not Available
1670219
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,34000 64,34 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1670219-ND
Copy   1670219-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1670219

Copy   1670219
Description TOOL WRENCH
Copy   TOOL WRENCH
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1670219
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Tool Type Wrench
For Use With/Related Products Nuts
Weight 0.243 lb (110.22 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names QSS 24

23:27:21 8.23.2019