Add To Favorites
1041820 Connector Coupler For MTP Connectors
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,29000 21,29 €
10 19,22600 192,26 €
25 18,42000 460,50 €
50 17,26900 863,45 €
100 16,69320 1.669,32 €
250 15,77220 3.943,05 €
500 15,31170 7.655,85 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-18134-ND
Copy   277-18134-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1041820

Copy   1041820
Description FIBER OPTIC COUPLING
Copy   FIBER OPTIC COUPLING
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Coupler For MTP Connectors

Copy   Connector Coupler For MTP Connectors
Documents & Media
Datasheets 1041820 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Accessory Type Coupler
For Use With/Related Products MTP Connectors
Specifications Straight
Material -
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Operating Temperature -10°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-18134
FOC-I-D1PGY-S/MPAGC

10:35:47 8.25.2019