1010463 4G LTE, UMTS Router AT&T Ethernet, RJ-45
Price & Procurement
9 In Stock
Can ship immediately Factory Stock : 17
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1.757,86000 €1.757,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1.757,86000

Excludes VAT

€2.091,85344

Includes VAT

1010463

Datasheet
Digi-Key Part Number 277-1010463-ND
Copy  
Manufacturer

Phoenix Contact

Copy  
Manufacturer Part Number 1010463
Copy  
Description ROUTER 4G FOR AT&T
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4G LTE, UMTS Router AT&T Ethernet, RJ-45

Copy  
Customer Reference
Documents & Media
Datasheets TC MGUARD Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging Box 
Part Status Active
Function Router
Modulation or Protocol LTE, UMTS
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications LTE
Interface Ethernet, RJ-45
Sensitivity -
Power - Output -
Data Rate (Max) 150Mbps
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

200

TRI SIM 2FF/3FF/4FF SIM AT&T

RevX Systems Corp.

2,52000 € Details
Additional Resources
Standard Package 1
Other Names 277-1010463