EUR | USD
Favorite

28054 Optical Sensor 10 ~ 12000cm Analog, I²C, SPI Output
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 255,09000 255,09 €

Submit a request for quotation on quantities greater than those displayed.

28054

Datasheet
Digi-Key Part Number 28054-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 28054
Copy  
Description SENSOR OPTICAL 10-12000CM ANALOG
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Optical Sensor 10 ~ 12000cm Analog, I²C, SPI Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Sensing Distance 10 ~ 12000cm
Output Type Analog, I²C, SPI
Voltage - Supply 4.5 ~ 5.5V
Current - Supply 200mA
Voltage - Output Difference (Typ) @ Distance 3.3V @ 10 ~ 12000cm
Voltage - Output (Typ) @ Distance 3.3V @ 12000cm
Operating Temperature 0°C ~ 40°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SEN-14599

LIDARLITE V3HP

SparkFun Electronics

137,80000 € Details

SEN-14032

GARMIN LIDAR-LITE V3

SparkFun Electronics

120,58000 € Details

SEN0238

DE-LIDAR LASER RANGEFINDER 10M

DFRobot

137,04000 € Details

7005785

SENSOR OPTICAL 0.5-750M RS-232

Laser Technology, Inc.

1.281,60000 € Details

28058

SF30/C LASER RANGEFNDR 100M FR

Parallax Inc.

309,03000 € Details

7005910

SENSOR OPTICAL 0.5-750M RS-232

Laser Technology, Inc.

914,12000 € Details
Additional Resources
Standard Package 1