EUR | USD
Favorite

ER-X064 Ionizer Chassis Mount 24VDC
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.105,92000 1.105,92 €

Submit a request for quotation on quantities greater than those displayed.

ER-X064

Datasheet
Digi-Key Part Number 1110-1501-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ER-X064
Copy  
Description IONIZER CHASSIS MOUNT 24V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ionizer Chassis Mount 24VDC

Copy  
Documents & Media
Datasheets ER-X Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series ER-X
Part Status Active
Type Ionizer
Mounting Type Chassis Mount
Voltage - Input 24VDC
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1110-1501