EUR | USD
Favorite

DV0P2990 Battery Lithium, 3.6V
Price & Procurement
130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 69,48000 €69,48
10 66,00300 €660,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€69,48000

Excludes VAT

€82,68120

Includes VAT

DV0P2990

Datasheet
Digi-Key Part Number 1110-3059-ND
Copy  
Manufacturer

Panasonic Industrial Automation Sales

Copy  
Manufacturer Part Number DV0P2990
Copy  
Description BATTERY FOR ABSOLUTE ENCODER
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Battery Lithium, 3.6V

Copy  
Customer Reference
Documents & Media
Datasheets MINAS A4 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series -
Packaging Bulk 
Part Status Active
Accessory Type Battery
For Use With/Related Products MINAS A5 Series
Usage -
Specifications Lithium, 3.6V
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DV0P4430

A5 BATTERY BOX FOR ABSOLUTE

Panasonic Industrial Automation Sales

21,50000 € Details

MFECA0030EAE

3M 50W 750W ABSOLUTE ENCODER

Panasonic Industrial Automation Sales

177,00000 € Details

MADLT15BF

SERVO DRIVE A6 ETHERCAT A FRAME

Panasonic Industrial Automation Sales

628,60000 € Details

DV0P4283

50W / 50 OHM EXTERNAL REGEN RES

Panasonic Industrial Automation Sales

81,88000 € Details
Additional Resources
Standard Package 1
Other Names 1110-3059
DV0P2990-ND