EUR | USD
Favorite

In Stock: 16.000
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,17700 1,77 €
25 0,16600 4,15 €
100 0,15040 15,04 €
500 0,14326 71,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Alternate Package
  • Digi-Reel®  : UP0487C00LDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 16.000 - Immediate
  • Unit Price: Digi-Reel®

UP0487C00L

Datasheet
Digi-Key Part Number UP0487C00LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UP0487C00L
Copy  
Description MOSFET 2N-CH 20V 0.1A SSMINI-6
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 100mA 125mW Surface Mount SSMINI6-F1

Copy  
Documents & Media
Datasheets UP0487C
Featured Product Wearables Technology Components
HTML Datasheet UP0487C
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 4Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 3V
Power - Max 125mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMINI6-F1
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names UP0487C00LCT