Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,30600 3,06 €
25 0,23840 5,96 €
100 0,18030 18,03 €
250 0,12760 31,90 €
500 0,10206 51,03 €
1.000 0,07825 78,25 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P14254CT-ND
Copy   P14254CT-ND
Quantity Available 24.768
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-Z1V650DA

Copy   EZJ-Z1V650DA
Description VARISTOR 65V 5A 0603
Copy   VARISTOR 65V 5A 0603
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

65V 5A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy   65V 5A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Documents & Media
Datasheets EZJ-Z1V650DA View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Catalog Page 2269 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 40V
Varistor Voltage (Typ) 65V
Current - Surge 5A
Energy -
Number of Circuits 1
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP2981IM5-3.3/NOPB - Texas Instruments | LP2981IM5-3.3/NOPBCT-ND DigiKey Electronics
  • LP2981IM5-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 100MA SOT23-5
  • Unit Price 0,88000 €
  • LP2981IM5-3.3/NOPBCT-ND
  • SMAJ40CA-TP - Micro Commercial Co | SMAJ40CA-TPMSCT-ND DigiKey Electronics
  • SMAJ40CA-TP
  • Micro Commercial Co
  • TVS DIODE 40V 64.5V DO214AC
  • Unit Price 0,52000 €
  • SMAJ40CA-TPMSCT-ND
  • 0603L035YR - Littelfuse Inc. | F2903CT-ND DigiKey Electronics
  • 0603L035YR
  • Littelfuse Inc.
  • PTC RESET FUSE 6V 350MA 0603
  • Unit Price 0,92000 €
  • F2903CT-ND
  • SN74HCT240DWR - Texas Instruments | 296-14865-1-ND DigiKey Electronics
  • SN74HCT240DWR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V 20SOIC
  • Unit Price 0,47000 €
  • 296-14865-1-ND
Additional Resources
Standard Package ? 1
Other Names P14254CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14254TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06607 €
  • Digi-Reel® ? : P14254DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.768 - Immediate
  • Unit Price: Digi-Reel®

09:12:10 2.22.2019