EUR | USD
Favorite

EZJ-P0V080DA 8V 1A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Price & Procurement
78.945 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,29900 €2,99
25 0,24560 €6,14
100 0,19640 €19,64
250 0,14284 €35,71
500 0,11604 €58,02
1.000 0,08927 €89,27
2.500 0,08034 €200,85
5.000 0,07588 €379,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 10-EZJ-P0V080DATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,06918 €
  • Digi-Reel®  : 10-EZJ-P0V080DADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.945 - Immediate
  • Unit Price: Digi-Reel®

EZJ-P0V080DA

Datasheet
Digi-Key Part Number 10-EZJ-P0V080DACT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EZJ-P0V080DA
Copy  
Description VARISTOR 8V 27PF 0402
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

8V 1A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets EZJZ, EZJP Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EZJP
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 5,6V
Varistor Voltage (Min) 7,2V
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) 8,8V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EZJ-Z0V500AA

VARISTOR 50V 0402

Panasonic Electronic Components

0,33000 € Details
Additional Resources
Standard Package 1
Other Names 10-EZJ-P0V080DACT