EUR | USD
Favorite

EXC-18CS900U 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3Ohm (Typ)
Price & Procurement
19.750 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,25500 2,55 €
25 0,22320 5,58 €
50 0,19120 9,56 €
100 0,17530 17,53 €
250 0,15932 39,83 €
500 0,14976 74,88 €
1.000 0,11471 114,71 €
2.500 0,10834 270,84 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P19426TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10196 €
  • Digi-Reel®  : P19426DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.750 - Immediate
  • Unit Price: Digi-Reel®

EXC-18CS900U

Datasheet
Digi-Key Part Number P19426CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXC-18CS900U
Copy  
Description CMC 100MA 4LN 90 OHM SMD ESD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 3Ohm (Typ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXC18
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3Ohm (Typ)
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max) 0.020" (0.50mm)
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19426CT