EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,19100 1,91 €
25 0,13880 3,47 €
50 0,10060 5,03 €
100 0,07450 7,45 €
250 0,05716 14,29 €
500 0,04504 22,52 €
1.000 0,03119 31,19 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y1330TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,02599 €
  • Cut Tape (CT)  : Y1330CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,23000 €

EXB-2HV330JV

Datasheet
Digi-Key Part Number Y1330DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXB-2HV330JV
Copy  
Description RES ARRAY 8 RES 33 OHM 1506
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

33 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 33
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-2HV103JV

RES ARRAY 8 RES 10K OHM 1506

Panasonic Electronic Components

0,23000 € Details

EXB-28V330JX

RES ARRAY 4 RES 33 OHM 0804

Panasonic Electronic Components

0,08000 € Details

EXB-2HV220JV

RES ARRAY 8 RES 22 OHM 1506

Panasonic Electronic Components

0,23000 € Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

0,71000 € Details

TPD6E001RSER

TVS DIODE 5V 10UQFN

Texas Instruments

0,45000 € Details

TPS65910A3A1RSLR

IC PWR MGMT 4DCDC/8 LDO 48VQFN

Texas Instruments

3,64000 € Details
Additional Resources
Standard Package 1
Other Names Y1330DKR