EUR | USD

Price & Procurement
18,024 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 €0,46
10 0,44400 €4,44
25 0,42720 €10,68
100 0,36980 €36,98
250 0,33688 €84,22
500 0,31222 €156,11
1.000 0,27936 €279,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,46000

Excludes VAT

€0,54740

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P10853STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: €0.26457
  • Digi-Reel®  : P10853SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,024 - Immediate
  • Unit Price: Digi-Reel®

EVQ-PUL02K

Datasheet
Digi-Key Part Number P10853SCT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EVQ-PUL02K
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets EVQ-PU Series
Product Training Modules Tact Switches
Featured Product Wearables Technology Components
PCN Assembly/Origin EVQ-PU Location 10/Nov/2020
PCN Packaging Multiple Devices Reel Change 10/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPU
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 6.40mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Board Guide
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-PUC02K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

€0.46000 Details

EVQ-P7C01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

€0.25000 Details

EVQ-PUA02K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

€0.48000 Details

BCW68GLT3G

TRANS PNP 45V 800MA SOT23-3

ON Semiconductor

€0.18000 Details

USBLC6-2SC6

TVS DIODE 5.25VWM 17VC SOT23-6

STMicroelectronics

€0.44000 Details

0533980571

CONN HEADER SMD 5POS 1.25MM

Molex

€0.64000 Details
Additional Resources
Standard Package 1
Other Names P10853SCT