EUR | USD
Favorite

Price & Procurement
37.615 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,33800 3,38 €
25 0,32600 8,15 €
50 0,31420 15,71 €
100 0,30200 30,20 €
250 0,27784 69,46 €
500 0,24160 120,80 €
1.000 0,20536 205,36 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P8047STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,15788 €
  • Cut Tape (CT)  : P8047SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.615 - Immediate
  • Unit Price: 0,35000 €

EVQ-PLMA15

Datasheet
Digi-Key Part Number P8047SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-PLMA15
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets EVQPL/EVQ3PL/EVQ5PL/EVQPT
Product Training Modules Tact Switches
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Mfg CAD Models EVQPL Series.stp
PCN Packaging Multiple Devices Reel Change 10/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPL
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.90mm x 4.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 265gf
Ingress Protection -
Features Push Plate
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS525SM15SMTR2 LFS

SWITCH TACTILE SPST-NO 0.02A 15V

C&K

0,27000 € Details

EVQ-PLHA15

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,49000 € Details

FSMCTTR

SWITCH TACTILE SPST-NO 0.02A 15V

TE Connectivity ALCOSWITCH Switches

0,51000 € Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

1,06000 € Details

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

0,43000 € Details

TPS63060DSCR

IC REG BCK BST ADJ 2A 10WSON

Texas Instruments

2,04000 € Details
Additional Resources
Standard Package 1
Other Names P8047SDKR