EUR | USD
Favorite

EVP-AVAA1A Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Price & Procurement
8.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,47400 4,74 €
25 0,45640 11,41 €
100 0,39500 39,50 €
250 0,35992 89,98 €
500 0,33356 166,78 €
1.000 0,29844 298,44 €
2.500 0,28264 706,60 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,49000 €

Excludes VAT

0,56840 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P16849TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26157 €
  • Cut Tape (CT)  : P16849CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.849 - Immediate
  • Unit Price: 0,49000 €

EVP-AVAA1A

Datasheet
Digi-Key Part Number P16849DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVP-AVAA1A
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVPAV
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Edge Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 0.65mm
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 2.80mm x 2.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.13mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL4110AF160Q

RIGHT ANGLE SMT TACT SWITCH 2.0M

E-Switch

0,56000 € Details

TL4105AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

0,94000 € Details

EVP-AEJB2A

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

0,75000 € Details

LS12T2-T

SWITCH TACT SPST-NO 0.02A 12V

Citizen

0,31000 € Details

BQ51003YFPR

IC WIRELESS PWR RCVR 28DSBGA

Texas Instruments

2,56000 € Details

SMT-0440-S-R

AUDIO MAGNETIC XDCR 2-4V SMD

PUI Audio, Inc.

2,77000 € Details
Additional Resources
Standard Package 1
Other Names P16849DKR