EUR | USD
Favorite

ERJ2-KIT Metal Element, Thick Film Resistor Kit 0.001 ~ 0.1 Ohm ±1% 1/2W, 1W Surface Mount 520 Pieces (26 Values - 20 Each)
Price & Procurement
2 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 111,52000 €111,52
10 96,80800 €968,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€111,52000

Excludes VAT

€132,70880

Includes VAT

ERJ2-KIT

Digi-Key Part Number ERJ2-KIT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ2-KIT
Copy  
Description RESISTOR KIT 0.001-0.1 520PCS
Copy  
Detailed Description

Metal Element, Thick Film Resistor Kit 0.001 ~ 0.1 Ohm ±1% 1/2W, 1W Surface Mount 520 Pieces (26 Values - 20 Each)

Copy  
Customer Reference
Documents & Media
Environmental Information RoHS3 ERJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Box 
Part Status Active
Kit Type Metal Element, Thick Film
Resistance (Ohms) 0.001 ~ 0.1
Power (Watts) 1/2W, 1W
Tolerance ±1%
Features Automotive AEC-Q200, Current Sense
Quantity 520 Pieces (26 Values - 20 Each)
Mounting Type Surface Mount
Packages Included 1812, 2010, 2512 (4532, 5025, 6432 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
P100NBCT-ND RES 0.1 OHM 1% 1/2W 1812 20
P10MCT-ND RES 0.01 OHM 1% 1W 2512 20
P20MCT-ND RES 0.02 OHM 1% 1W 2512 20
P5.0MCT-ND RES 0.005 OHM 1% 1W 2512 20
P100MCT-ND RES 0.1 OHM 1% 1W 2512 20
P2.0NDCT-ND RES 0.002 OHM 1% 1W 2512 20
P50MCT-ND RES 0.05 OHM 1% 1W 2512 20
P4.0MCT-ND RES 0.004 OHM 1% 1W 2512 20
P3.0MCT-ND RES 0.003 OHM 1% 1W 2512 20
P6.0MCT-ND RES 0.006 OHM 1% 1W 2512 20
P1.0NDCT-ND RES 0.001 OHM 1% 1W 2512 20
P15MCT-ND RES 0.015 OHM 1% 1W 2512 20
P1.5NDCT-ND RES 0.0015 OHM 1% 1W 2512 20
P100NCCT-ND RES 0.1 OHM 1% 1/2W 2010 20
P50NCCT-ND RES 0.05 OHM 1% 1/2W 2010 20
P47MCT-ND RES 0.047 OHM 1% 1W 2512 20
P33NBCT-ND RES 0.033 OHM 1% 1/2W 1812 20
P50NBCT-ND RES 0.05 OHM 1% 1/2W 1812 20
P47NCCT-ND RES 0.047 OHM 1% 1/2W 2010 20
P20NBCT-ND RES 0.02 OHM 1% 1/2W 1812 20
P25NBCT-ND RES 0.025 OHM 1% 1/2W 1812 20
P39NBCT-ND RES 0.039 OHM 1% 1/2W 1812 20
P47NBCT-ND RES 0.047 OHM 1% 1/2W 1812 20
P22NBCT-ND RES 0.022 OHM 1% 1/2W 1812 20
P75NCCT-ND RES 0.075 OHM 1% 1/2W 2010 20
P75NBCT-ND RES 0.075 OHM 1% 1/2W 1812 20
1528-1079-ND BLANK STORAGE BOOK SMT 20PGS 1
You May Also Be Interested In

ERJ1-KIT

RESISTOR KIT 0.02-0.1 420PCS

Panasonic Electronic Components

58,82000 € Details

SR731JTK001KIT

SR731J KIT: (0603 CHIP SIZE) 49

KOA Speer Electronics, Inc.

87,31000 € Details

SR732ATK001KIT

SR732A KIT: (0805 CHIP SIZE) 49

KOA Speer Electronics, Inc.

87,31000 € Details

KIT-CSR1206FT

RESISTOR KIT 0.001-1 525PCS

Stackpole Electronics Inc

60,63000 € Details

KIT-CSR2010FT

RESISTOR KIT 0.001-0.75 525PCS

Stackpole Electronics Inc

65,24000 € Details

LAE1ACHIP0402KFE96

RESISTOR KIT 0-1M 1/16W 12200PCS

Vishay Dale

286,16000 € Details
Additional Resources
Standard Package 1
Other Names Q2626989