EUR | USD
Favorite

Price & Procurement
28.021 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 €0,56
10 0,41400 €4,14
25 0,33640 €8,41
50 0,29260 €14,63
100 0,24130 €24,13
250 0,20964 €52,41
500 0,17062 €85,31
1.000 0,13533 €135,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,56000

Excludes VAT

€0,66640

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P4.0NDTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,13065 €
  • Cut Tape (CT)  : P4.0NDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.021 - Immediate
  • Unit Price: 0,56000 €

ERJ-M1WTF4M0U

Datasheet
Digi-Key Part Number P4.0NDDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-M1WTF4M0U
Copy  
Description RES 0.004 OHM 1% 1W 2512
Copy  
Detailed Description

4 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets ERJ-M1WTF4M0U View All Specifications
Product Training Modules LED Lighting Components
Environmental Information RoHS3 ERJ Series
Featured Product Wearables Technology Components
PCN Part Status Change ERJ-MYYY NRND 21/OCT/2019
EDA / CAD Models ERJ-M1WTF4M0U by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-M1W
Packaging Digi-Reel® 
Part Status Not For New Designs
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient 50/ +150ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P4.0NDDKR