EUR | USD
Favorite

Price & Procurement
39.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,34900 €3,49
25 0,27240 €6,81
50 0,23040 €11,52
100 0,18150 €18,15
250 0,15356 €38,39
500 0,12566 €62,83
1.000 0,09774 €97,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P50LPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,09494 €
  • Cut Tape (CT)  : P50LPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,49000 €

ERJ-L08KF50MV

Datasheet
Digi-Key Part Number P50LPDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERJ-L08KF50MV
Copy  
Description RES 0.05 OHM 1% 1/3W 1206
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

50 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-L08KF50MV by SnapEDA
ERJ-L08KF50MV by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ-L08
Packaging Digi-Reel® 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ERJ1-KIT

RESISTOR KIT 0.02-0.1 420PCS

Panasonic Electronic Components

61,49000 € Details
Additional Resources
Standard Package 1
Other Names P50LPDKR